- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 121073-0054
121073-0054
ITT CANNON
Conn D-Subminiature SKT 9 POS Crimp Cable Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 9 POS Crimp Cable Mount 9 Terminal 1 Port
Search Keywords: 1210730054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121073-0054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
172 -
Type:D-Subminiature
-
Body Orientation:N/A
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-65 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
33 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$22.02
5
$16.05
10
$15.86
25
$15.55
50
$15.24
172
$15.09
344 +
$14.89
Click for Quote
Log in
to unlock special pricing