Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

121073-0053

Connector Accessories EMI Shielded End Bell Shell Size 50 40 Cable Exit Thermoplastic Nickel Over Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector Accessories EMI Shielded End Bell Shell Size 50 40 Cable Exit Thermoplastic Nickel Over Copper
Search Keywords: 1210730053
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 121073-0053
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 172
Type: End Bell
Dimension: 72.97 x 42.01 x 19 mm
Operating Temperature: -20 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 121073-0053?
The recommended replacement for 121073-0053 is DD121073-53 from ITT CANNON, available from OnlineComponents.com.
Is 121073-0053 RoHS compliant?
Yes, 121073-0053 is RoHS compliant.
What is the lead time for 121073-0053?
The standard lead time for 121073-0053 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
172
MOQ for out of Stock Qty:
172
33 Weeks can ship 7/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$45.265
172
$41.150
258
$28.290
344 +
$27.730
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!