- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 121073-0052
121073-0052
ITT CANNON
Connector Accessories End Bell Thermoplastic Nickel Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Bell Thermoplastic Nickel Over Copper
Search Keywords: 1210730052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121073-0052
-
Alias/AKA:DC12107352
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
172 -
Type:End Bell
-
Dimension:74.5 x 42.01 x 16 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,370
Ships today, if you order in
Minimum Order Quantity:
5
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$19.13
10
$18.58
25
$17.85
50
$17.30
172
$16.33
344
$15.78
516 +
$13.53
Click for Quote
Log in
to unlock special pricing