Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

121073-0051

Connector Accessories End Bell Thermoplastic Nickel Over Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector Accessories End Bell Thermoplastic Nickel Over Copper
Search Keywords: 1210730051
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 121073-0051
Alias/AKA: DB12107351
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 172
Type: End Bell
Dimension: 57.99 x 42.01 x 16 mm
Operating Temperature: -20 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 121073-0051 RoHS compliant?
Yes, 121073-0051 is RoHS compliant.
What is the lead time for 121073-0051?
The standard lead time for 121073-0051 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,457
Can Ship immediately
Minimum Order Quantity:
5
33 Weeks can ship 7/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$23.71
10
$17.78
25
$16.79
50
$14.66
172
$14.20
344
$14.17
516 +
$12.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!