- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 121073-0050
ITT CANNON
121073-0050
Connector Accessories End Bell Straight Thermoplastic Nickel Over Copper
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 121073-0050 |
| Alias/AKA: | DA12107350 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
172 |
| Type: | End Bell |
| Dimension: | 44.29 x 42.01 x 16 mm |
| Operating Temperature: | -20 to 80 °C |