Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

121073-0019

Connector Accessories Jack Post Straight Brass Nickel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector Accessories Jack Post Straight Brass Nickel
Search Keywords: 1210730019
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 121073-0019
Alias/AKA: D12107319
Unit of Measure: Per Each
RoHS: Yes
HTS: 7415338050
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Jack Post
Dimension: 15.9 x 5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 121073-0019 RoHS compliant?
Yes, 121073-0019 is RoHS compliant.
What is the lead time for 121073-0019?
The standard lead time for 121073-0019 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.466
10
$4.060
50
$2.840
250
$2.590
500
$2.490
1,000
$2.460
2,500
$2.450
5,000
$2.440
7,500 +
$2.430
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!