- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 121053-3532
121053-3532
ITT CANNON
Contact PIN 15 Size Crimp ST Cable Mount 16-18AWG Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN 15 Size Crimp ST Cable Mount 16-18AWG Automotive
Search Keywords: 1210533532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121053-3532
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
Supplier Standard Pack:
1 -
Contact Type:Machined Signal
-
Gender:Pin
-
Contact Size:15
-
Wire Size:16-18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:22 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
60
$1.022
100
$0.796
250
$0.702
500
$0.663
1,000
$0.649
2,500 +
$0.628
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Contact PIN 15 Size Crimp ST Cable Mount 16-18AWG Automotive
In Stock:
140
Minimum Order:
60