121014-4415

ITT CANNON

KPSE6E1415S-DZF42; MIL-DTL 26482 Series I & Mil Ba

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KPSE6E1415S-DZF42; MIL-DTL 26482 Series I & Mil Ba
Search Keywords: 1210144415
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121014-4415
  • Alias/AKA:
    KPSE6E14-15S-DZ-F42
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Style:
    Straight Plug
  • Mating Cycles:
    500 min
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Test Voltage:
    1500 Vrms
  • Insulator And Grommet Material:
    Polychloroprene
  • Contact Rating Awg20:
    7,5 A
  • Contact Type:
    Crimp Contacts
  • Shell Material:
    Aluminium alloy
  • Contact Rating Awg16:
    13,0 A
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Endbell Style:
    without Endbell
  • Contact Plating:
    Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Gender:
    Socket
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Number of Contacts:
    14 contacts size 20, 1 contacts size 16
  • Contact Material:
    Copper Alloy
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Contacts Installed:
    not assembled, packed separately
  • Contact Arrangement:
    14-15
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Size:
    14
  • Insulator Resistance:
    ≈5000 MOhm
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks can ship 10/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$84.38
25
$54.00
38
$42.19
50 +
$41.34
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!