Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
121014-1231 by Itt Cannon
Itt Cannon

121014-1231

ITT CANNON

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Search Keywords: 1210141231
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Itt Cannon
  • Part No:
    121014-1231
  • Alias/AKA:
    KPSE0E20-41S-DN-A34
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Insulator And Grommet Material:
    Polychloroprene
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Contacts Installed:
    not assembled, packed separately
  • Contact Type:
    Crimp Contacts
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Material:
    Aluminium alloy
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shell Style:
    Wall mounting receptacle
  • Shell Size:
    20
  • Endbell Style:
    Shrink boot adapter
  • Contact Rating Awg20:
    7,5 A
  • Contact Arrangement:
    20-41
  • Number of Contacts:
    41 contacts size 20
  • Mating Cycles:
    500 min
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Shell Plating:
    Nickel
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Test Voltage:
    1500 Vrms
  • Contact Material:
    Copper Alloy
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Insulator Resistance:
    ≈5000 MOhm
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Plating:
    Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
  • Gender:
    Socket
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
13
34 Weeks can ship 2/10/25
Backorder
Qty
Unit Price
13
€176.966
25
€97.438
38
€67.662
50 +
€66.310
Click for Quote
Log in to unlock special pricing