Image is representational - see mfr. specs

121006-0846

ITT CANNON

Circular Connector - Wall Mount - Contact Arangement: 16S-1 - Sockets - Threaded Coupling - Short Endbell No Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Wall Mount - Contact Arangement: 16S-1 - Sockets - Threaded Coupling - Short Endbell No Cable Clamp
Search Keywords: 1210060846
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121006-0846
  • Alias/AKA:
    CA3100R16S-1S-A176
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Cycles:
    500 min
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Endbell Style:
    Shortened light-weight endbell without cable clamp
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Air And Creepage Paths (Min):
    1,1 mm
  • Contact Plating:
    Gold 0,5 μ
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Coupling Torque:
    Closing: 5,5 Nm max / Opening: 0,46 Nm min
  • Shell Size:
    16 S
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Sc_P_Code:
    CA
  • Thread:
    Connector with threaded coupling
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Gender:
    Socket
  • Contact Material:
    Copper Alloy
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Contacts Installed:
    Yes
  • Shell Material:
    Aluminium alloy
  • Contact Type:
    Solder Cup
  • Insulator And Grommet Material:
    Neoprene
  • Test Voltage:
    1600 Vrms
  • Shielding:
    No
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Number of Contacts:
    7 contacts size 16S
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Shell Style:
    Wall mounting receptacle
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contact Arrangement:
    16S-1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks can ship 12/16/26
Backorder
Price (USD)
Qty
Unit Price
13
$117.08
25
$74.93
38
$58.54
50 +
$57.37
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!