- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 120-5016-032
120-5016-032
ITT CANNON
Standard D-Subminiature Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard D-Subminiature Connector
Search Keywords: 1205016032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:120-5016-032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,631
Can Ship immediately
Minimum Order Quantity:
45
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
45
$3.73
100
$2.61
250
$2.39
500
$2.28
1,000
$2.20
2,500
$2.12
5,000
$2.11
7,500 +
$2.10
Click for Quote
Log in
to unlock special pricing