- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 120220-0311
120220-0311
ITT CANNON
Micro Universal Z Contact - 0.098" (2.50mm) Length x 0.038" (0.96mm) Width x 0.071" (1.80mm) Height - Solder Attachment Method ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Micro Universal Z Contact - 0.098" (2.50mm) Length x 0.038" (0.96mm) Width x 0.071" (1.80mm) Height - Solder Attachment Method.
Search Keywords: 1202200311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:120220-0311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81,392
Ships today, if you order in
MOQ for In Stock Qty:
20400
MOQ for out of Stock Qty:
20400
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
20,400
$0.2189
40,800
$0.2184
61,200
$0.2178
81,600 +
$0.2173
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT