Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
120220-0210 by Itt Cannon
Image is representational - see mfr. specs
Itt Cannon

120220-0210

ITT CANNON

Conn Board to Board M 1 POS Solder ST SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Board to Board M 1 POS Solder ST SMD T/R
Search Keywords: 1202200210
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Itt Cannon
  • Part No:
    120220-0210
  • Alias/AKA:
    1.3-MM-UNIVERSAL-CONTACT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • ECCN:
    EAR99
  • Type:
    Board to Board
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Surface Mount
  • Pitch:
    N/R
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40C to +85C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 168,413
Can Ship immediately
Minimum Order:
100
9 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
100
€0.2369
1,000
€0.1687
2,500
€0.1670
5,000
€0.1662
9,500
€0.1643
19,000
€0.1635
28,500
€0.1627
57,000 +
€0.1618
Click for Quote
Log in to unlock special pricing