Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

120220-0206

Contact Solder ST SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact Solder ST SMD T/R
Search Keywords: 1202200206
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 120220-0206
Alias/AKA: 4.0-MM-UNIVERSAL-CONTACT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3200
Contact Type: 4.0 MM UNIVERSAL C0NTACT
Gender: M
Maximum Current Rating: 3 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 120220-0206 RoHS compliant?
Yes, 120220-0206 is RoHS compliant.
What is the lead time for 120220-0206?
The standard lead time for 120220-0206 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 257,395
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
9600
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4251
2,500
$0.3294
5,000
$0.3024
7,500
$0.3016
9,600
$0.2985
19,200
$0.2978
28,800
$0.2970
38,400 +
$0.2963
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!