Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

120220-0204

Conn Board to Board M 1 POS Solder ST SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Board to Board M 1 POS Solder ST SMD T/R
Search Keywords: 1202200204
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 120220-0204
Alias/AKA: 3.5MM-UNIVERSAL-CONTACT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3600
Type: Board to Board
Dimension: 5 x 1.1 x 3.5 mm
Operating Temperature: -40C to +85C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 120220-0204 RoHS compliant?
Yes, 120220-0204 is RoHS compliant.
What is the lead time for 120220-0204?
The standard lead time for 120220-0204 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95,626
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
10800
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3663
2,500
$0.2449
5,000
$0.2166
7,500
$0.2146
10,800
$0.2141
21,600
$0.2135
32,400
$0.2130
43,200 +
$0.2112
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!