Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

120220-0161

Conn Board to Board M 1 POS Solder ST SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Board to Board M 1 POS Solder ST SMD T/R
Search Keywords: 1202200161
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 120220-0161
Alias/AKA: 2.5MM-UNIVERSAL-CONTACT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6000
Contact Type: 2.5MM UNIVERSAL C0NTACT
Gender: M
Maximum Current Rating: 3 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 120220-0161 RoHS compliant?
Yes, 120220-0161 is RoHS compliant.
What is the lead time for 120220-0161?
The standard lead time for 120220-0161 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,975
Can Ship immediately
Minimum Order Quantity:
100
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2328
500
$0.2117
2,500
$0.2006
6,000
$0.1952
12,000
$0.1947
30,000
$0.1915
54,000 +
$0.1910
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!