- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 120110-0024
120110-0024
ITT CANNON
Circular Connector Housing - Plug - For Female Sockets - 6 Positions - 1.6mm Contact Size - Crimp Contact Type - Bayonet Lock ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector Housing - Plug - For Female Sockets - 6 Positions - 1.6mm Contact Size - Crimp Contact Type - Bayonet Lock - IP67 - Black.
Search Keywords: 1201100024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:120110-0024
-
Alias/AKA:APD-1BS6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$7.97
25
$6.96
50
$6.89
125
$6.83
250
$6.80
375
$6.78
500 +
$6.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT