- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 119999-0279
ITT CANNON
119999-0279
Cable Assembly Hook-up Wire 0.609m 26AWG Micro D-Sub 51 POS SKT Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 0.609m 26AWG Micro D-Sub 51 POS SKT Crimp
Search Keywords: 1199990279
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:119999-0279
-
Alias/AKA:MDM-51SH004F-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1 -
Arrangement:51 Contact
Product Guides
+
Frequently Asked Questions
Is 119999-0279 RoHS compliant?
Yes, 119999-0279 is RoHS compliant.
What is the lead time for 119999-0279?
The standard lead time for 119999-0279 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
3
$927.61
5
$589.30
8
$388.78
10 +
$381.00
Click for Quote
Log in
to unlock special pricing