Image is representational - see mfr. specs

119999-0084

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 28-12 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Box Mount - Contact Arrangement: 28-12 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1199990084
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    119999-0084
  • Alias/AKA:
    CA3102E28-12SWB-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Arrangement:
    28-12
  • Shell Material:
    Aluminium alloy
  • Test Voltage:
    2000 Vrms
  • Shell Size:
    28
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Bayonet:
    Connector with bayonet coupling
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Wire Cross Section:
    AWG 18/16
  • Insulator And Grommet Material:
    CR-Elastomere
  • Mating Cycles:
    500 min
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Type:
    AWG Crimp
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Shielding:
    No
  • Gender:
    Socket
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Coupling Torque:
    Closing: 17 Nm max / Opening: 0,92 Nm min
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Number of Contacts:
    26 contacts size 16
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Plating:
    Hard silver
  • Contact Material:
    Copper Alloy
  • Shell Style:
    Box mounting receptacle
  • Insulator Rotation:
    90 °
  • Air And Creepage Paths (Min):
    1,1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/27/26
Backorder
Price (USD)
Qty
Unit Price
25
$124.10
50
$65.70
75
$46.23
100 +
$45.31
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!