Image is representational - see mfr. specs

119999-0068

ITT CANNON

Circular Connector - 90° Plug - Contact Arrangement: 28-15 - Pins - Bayonet Coupling - Endbell for Flex Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - 90° Plug - Contact Arrangement: 28-15 - Pins - Bayonet Coupling - Endbell for Flex Tube
Search Keywords: 1199990068
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    119999-0068
  • Alias/AKA:
    CA3108F28-15PXB-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Coupling Torque:
    Closing: 17 Nm max / Opening: 0,92 Nm min
  • Air And Creepage Paths (Min):
    1,1 mm
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Bayonet:
    Connector with bayonet coupling
  • Shielding:
    No
  • Mating Cycles:
    500 min
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Arrangement:
    28-15
  • Shell Style:
    Plug, 90°
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Material:
    Copper Alloy
  • Number of Contacts:
    35 contacts size 16
  • Contact Plating:
    Hard silver
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Shell Size:
    28
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shell Material:
    Aluminium alloy
  • Gender:
    Pin
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Wire Cross Section:
    AWG 18/16
  • Endbell Style:
    Endbell for flex tube
  • Insulator Rotation:
    110 °
  • Contact Type:
    AWG Crimp
  • Test Voltage:
    2000 Vrms
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/27/26
Backorder
Price (USD)
Qty
Unit Price
25
$276.12
50
$145.73
75
$100.22
100 +
$98.22
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!