- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 119998-3224
119998-3224
ITT CANNON
Conn High Density D-Sub SKT 15 POS 2.29mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn High Density D-Sub SKT 15 POS 2.29mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Search Keywords: 1199983224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:119998-3224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:E
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
750
$8.21
1,500
$4.33
2,250
$2.98
3,000 +
$2.92
Click for Quote
Log in
to unlock special pricing