Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

119998-2835

Conn D-Subminiature SKT 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Search Keywords: 1199982835
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 119998-2835
Alias/AKA: ZDE9S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Termination Method: Solder Cup
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 119998-2835 RoHS compliant?
Yes, 119998-2835 is RoHS compliant.
What is the lead time for 119998-2835?
The standard lead time for 119998-2835 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,792
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.72
250
$2.52
500
$2.50
750
$2.48
1,500
$2.47
2,250
$2.46
3,000 +
$2.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!