Image is representational - see mfr. specs

119998-0356

ITT CANNON

D Subminiature Connector - 15 Contact - Female - 0.109 inch Pitch - Crimp Terminal - Hole .112-.124 - Receptacle

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D Subminiature Connector - 15 Contact - Female - 0.109 inch Pitch - Crimp Terminal - Hole .112-.124 - Receptacle
Search Keywords: 1199980356
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    119998-0356
  • Alias/AKA:
    DAA-15S-A197-F0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Shell Material:
    Steel
  • Shell Finish:
    Yellow chromate over zinc
  • Contact Arrangement:
    15 contacts size 20
  • Operating Temperature:
    -55°/+105 °
  • Mating Cycles:
    50, 200
  • Contact Type:
    Stamped
  • Available Contacts Size 20 Female::
    AWG 20-24: A191: 980-2002-304 / 400 per Reel Gold flash (class 3): 980-200-923 / 5000 per Reel A191 (class 2): 980-200-943 / 5000 per Reel
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Wire Gauge Range Awg:
    AWG 20-28
  • General:
    Crimp Connector without contacts
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Contact Material:
    Copper Alloy
  • Contact Resistance:
    15 milli Ohm max
  • Color Insulator:
    Black
  • Contact Termination:
    Crimp
  • Current Rating:
    5 A max
  • Contact Finish:
    Gold over Nickel
  • Mounting Method:
    .120" (3,05mm) Through Hole
  • Contacts:
    delivery without contacts, please order separately
  • Gender:
    Socket
  • Salt Spray Test:
    12 hours
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 234
Ships today, if you order in
Minimum Order Quantity:
10
14 Weeks can ship 9/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.02
100
$1.89
250
$1.84
500
$1.81
1,000
$1.77
3,000
$1.71
5,000 +
$1.53
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!