Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

119998-0355

Conn D-Subminiature RCP 9 POS Crimp ST Thru-Hole Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature RCP 9 POS Crimp ST Thru-Hole Reel
Search Keywords: 1199980355
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 119998-0355
Alias/AKA: DEA-9S-A197-F0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Gender: Socket
Operating Temperature: -55°/+105 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 119998-0355 RoHS compliant?
Yes, 119998-0355 is RoHS compliant.
What is the lead time for 119998-0355?
The standard lead time for 119998-0355 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 406
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.60
100
$2.26
250
$2.09
500
$1.98
1,000
$1.88
3,000
$1.74
5,000
$1.73
8,000 +
$1.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!