- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 115394-1134
115394-1134
ITT CANNON
Standard D-Subminiature Connection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standard D-Subminiature Connection
Search Keywords: 1153941134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:115394-1134
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
40 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
43 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
5
$12.30
40
$11.42
80
$11.18
120
$10.95
280
$10.79
520
$10.63
1,000 +
$10.47
Click for Quote
Log in
to unlock special pricing