- Home ›
- All Products›
- 115394-1023
115394-1023
ITT CANNON
Connector, D-sub, Rectangular, C, 37, A191, | ITT Cannon DCW37S2A191
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, C, 37, A191, | ITT Cannon DCW37S2A191
Search Keywords: 1153941023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:115394-1023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
30 -
Wire Gauge Range Awg:AWG 22-26
-
General:Connector with IDC technology - stranded or solid wires could be terminated
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Arrangement:37 contacts size 20
-
Gender:Socket
-
Color Insulator:Black
-
Contact Finish:gold over nickel in contact area, balance tin
-
Shell Finish:Tin
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Shell Material:Steel
-
Mating Cycles:200
-
Contact Resistance:15 milli Ohm max
-
Contact Material:Copper Alloy
-
Current Rating:3 A (AWG 20) - 0.8 A (AWG 30)
-
Mounting Method:.120" (3,05mm) Through Hole
-
Contact Termination:IDC
-
Operating Temperature:-55°/+125 °
-
Contact Type:Stamped
-
Salt Spray Test:20 hours
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
30
$12.43
60
$12.31
90
$12.19
120 +
$11.94
Click for Quote
Log in
to unlock special pricing