- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 115394-1000
115394-1000
ITT CANNON
Conn D-Subminiature PIN 9 POS IDT Panel Mount 9 Terminal 1 Port
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 9 POS IDT Panel Mount 9 Terminal 1 Port
Search Keywords: 1153941000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:115394-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
Supplier Standard Pack:
60 -
Type:D-Subminiature
-
Body Orientation:N/A
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:IDT
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:-55°/+125 °
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.