- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 115368-1003
115368-1003
ITT CANNON
D-Sub Connectors - High Density - Socket - 26 Contacts - 22 to 28 AWG - 7.5A - Steel Shell With Tin Finish - Crimp Termination ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Connectors - High Density - Socket - 26 Contacts - 22 to 28 AWG - 7.5A - Steel Shell With Tin Finish - Crimp Termination.
Search Keywords: 1153681003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:115368-1003
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
13
$177.65
25
$97.81
38
$67.92
50 +
$66.57
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent