- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 115339-0021
115339-0021
ITT CANNON
Backshell 180° 15 Shell Size Thermoplastic
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Backshell 180° 15 Shell Size Thermoplastic
Search Keywords: 1153390021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:115339-0021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Backshell
-
Shell Size:15
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:27.8 x 42.5 x 17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Can Ship immediately
Minimum Order Quantity:
20
38 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
20
$10.28
25
$6.10
100
$5.35
250
$4.76
500
$4.73
1,000
$4.71
2,500
$4.69
5,000 +
$4.66
Click for Quote
Log in
to unlock special pricing
Possible Replacement