- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 115281-0201
115281-0201
ITT CANNON
MIL Series Circular Connector - Cable Receptacle - Shell 10 - 6 Contacts - Crimp Pins Supplied - Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MIL Series Circular Connector - Cable Receptacle - Shell 10 - 6 Contacts - Crimp Pins Supplied - Aluminum Alloy
Search Keywords: 1152810201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:115281-0201
-
Alias/AKA:KPSE1E10-6P-DN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Vibration:200 m/s² at 10 to 2000 Hz
-
Water Tightness:Acc. To VG95319 Part 2, Test No. 5.9.2
-
Insulator Resistance:≈5000 MOhm
-
Operating Temperature:-55°/+125°C (-67/257°F)
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Contact Type:Crimp Contacts
-
Contact Material:Copper Alloy
-
Endbell Style:Shrink boot adapter
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Gender:Pin
-
Number of Contacts:6 contacts size 20
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Shell Plating:Olive drab chromate over cadmium plating
-
Contact Rating Awg20:7,5 A
-
Mating Cycles:500 min
-
Insulator And Grommet Material:Polychloroprene
-
Shell Material:Aluminium alloy
-
Safety Provisions:IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
-
Shell Size:10
-
Contact Plating:Gold Plated
-
Contact Arrangement:10-6
-
Contacts Installed:not assembled, packed separately
-
Shell Style:Cable connecting plug
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Test Voltage:1500 Vrms
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
4
$78.69
5
$78.50
10
$78.31
13
$78.11
25
$49.99
38
$39.06
50 +
$38.27
Click for Quote
Log in
to unlock special pricing