- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 115153-0193
115153-0193
ITT CANNON
Conn D-Subminiature SKT 37 POS IDT RA Cable Mount 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn D-Subminiature SKT 37 POS IDT RA Cable Mount 37 Terminal 1 Port
Search Keywords: 1151530193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:115153-0193
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately