ITT CANNON Authorized Distributor

115153-0072

DESF-9P-A191-K87; D Sub; D Sub

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
DESF-9P-A191-K87; D Sub; D Sub
Search Keywords: 1151530072
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 115153-0072
Unit of Measure: Per Each
RoHS: Yes
COO: PL
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 84
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 115153-0072 discontinued?
Yes, 115153-0072 from Itt Cannon is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 115153-0072 RoHS compliant?
Yes, 115153-0072 is RoHS compliant.
What is the lead time for 115153-0072?
The standard lead time for 115153-0072 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 252
Can Ship immediately
Minimum Order Quantity:
8
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8
$10.27
39
$9.78
155
$9.34
386
$8.92
1,156 +
$8.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!