- Home ›
- All Products›
- 115153-0065
115153-0065
ITT CANNON
D Subminiature Connector, 9 Contact(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
D Subminiature Connector, 9 Contact(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
Search Keywords: 1151530065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:115153-0065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-55°/+125 °
-
Wire Gauge Range Awg:AWG 26-28
-
Current Rating:1.5 A max
-
Mating Cycles:50
-
Contact Resistance:15 milli Ohm max
-
Dielectric Withstanding Voltage:780 VAC at sea level
-
Contact Type:Stamped
-
Contact Material:Copper Alloy
-
Gender:Socket
-
Contact Arrangement:9 contacts size 20
-
Accessory:supplied without strain relief
-
Contact Finish:gold flash (Performance Class 3)
-
Salt Spray Test:20 hours
-
Shell Material:Steel
-
Shell Finish:Tin
-
Contact Termination:IDC
-
General:Speedy D connector terminate ribbon cables without stripping and without splicing
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mounting Method:.120" (3,05mm) Through Hole
-
Color Insulator:Black
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$10.263
10
$9.330
35
$9.150
70
$8.990
150
$8.800
252
$8.640
500
$7.490
1,000 +
$6.620
Click for Quote
Log in
to unlock special pricing