- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 112235-0048
112235-0048
ITT CANNON
Conn Combo D-Subminiature PIN 7Power/17Signal POS Solder ST Thru-Hole 24 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature PIN 7Power/17Signal POS Solder ST Thru-Hole 24 Terminal 1 Port
Search Keywords: 1122350048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:112235-0048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Combo D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:7Power/17Signal
-
Contact Plating:Gold
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
27
$383.76
53
$199.71
79
$136.80
105 +
$134.07
Click for Quote
Log in
to unlock special pricing