- Home ›
- All Products›
- 112108-0012
112108-0012
ITT CANNON
CRIMP TOOL, 14-20AWG; Crimp Application: 14 - 16AWG, 18 - 20AWG Terminals; Series: TRIDENT ; RoHS Compliant: NA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CRIMP TOOL, 14-20AWG; Crimp Application: 14 - 16AWG, 18 - 20AWG Terminals; Series: TRIDENT ; RoHS Compliant: NA
Search Keywords: 1121080012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:112108-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/29/26