- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 112087-0000
112087-0000
ITT CANNON
Conn Rectangular F 260 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 260 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 1120870000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:112087-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:2.54 mm
-
Termination Method:Solder
-
Number of Contacts:260
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
12
$896.36
23
$477.72
34
$329.97
45 +
$323.37
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Rack and Panel Connector - 260 Contact - Female - Solder Terminal - Receptacle
In Stock:
6
Minimum Order:
1