- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 112049-0025
112049-0025
ITT CANNON
Conn Housing PL 13 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 13 POS Crimp ST Cable Mount
Search Keywords: 1120490025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:112049-0025
-
Alias/AKA:DBA13W3SA197F0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:13
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
On Order:
280
can ship 12/7/26
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$45.28
5
$34.00
10
$30.51
40
$26.45
80
$25.47
120
$25.33
280 +
$23.97
Click for Quote
Log in
to unlock special pricing