- Home ›
- All Products›
- 112048-0030
112048-0030
ITT CANNON
Hex Nut, M48-3.00, Steel, Class 8, Black Oxide, 38 mm Ht, 11 PK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hex Nut, M48-3.00, Steel, Class 8, Black Oxide, 38 mm Ht, 11 PK
Search Keywords: 1120480030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:112048-0030
-
Alias/AKA:DAA-3W3S-A197-F0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Stamped
-
Wire Gauge Range Awg:AWG 20-28
-
Mating Cycles:50, 200
-
Color Insulator:Black
-
Contacts:delivery without contacts, please order separately
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
General:Crimp Connector without contacts
-
Contact Finish:Gold over Nickel
-
Available Contacts Size 20 Female::AWG 20-24: A191: 980-2002-304 / 400 per Reel Gold flash (class 3): 980-200-923 / 5000 per Reel A191 (class 2): 980-200-943 / 5000 per Reel
-
Shell Material:Steel
-
Contact Arrangement:3W3 (3 contact size 8)
-
Contact Material:Copper Alloy
-
Operating Temperature:-55°/+105 °
-
Shell Finish:Yellow chromate over zinc
-
Mounting Method:.120" (3,05mm) Through Hole
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Salt Spray Test:12 hours
-
Contact Termination:Crimp
-
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$16.75
25
$12.61
50
$11.85
100
$10.83
250
$9.52
500
$7.92
1,000 +
$6.82
Click for Quote
Log in
to unlock special pricing