- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 112048-0029
ITT CANNON
112048-0029
Conn D-Subminiature PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 112048-0029 |
| Alias/AKA: | DAA-3W3P-K87-F0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | Pin |
| Termination Method: | Crimp |
| Number of Contacts: | 3 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55°/+105 ° |