- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 112043-0003
112043-0003
ITT CANNON
Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Search Keywords: 1120430003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:112043-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
Supplier Standard Pack:
84 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
11 Weeks
can ship
7/27/26
Possible Replacement
D Subminiature Connector - 9 Contact - Female - 0.108 inch Pitch - Solder Terminal - Hole .112-.124 - Receptacle
In Stock:
3,357
Minimum Order:
5