- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 111986-0014
111986-0014
ITT CANNON
Conn Rectangular PL 260 POS 2.54mm Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular PL 260 POS 2.54mm Crimp ST Panel Mount
Search Keywords: 1119860014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:111986-0014
-
Alias/AKA:DL5-260P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:2.54 mm
-
Termination Method:Crimp
-
Number of Contacts:260
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$193.64
5
$187.99
10
$186.13
20
$183.37
50
$182.01
100 +
$175.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT