- Home ›
- All Products›
- 111980-0008
111980-0008
ITT CANNON
Conn High Density D-Sub RCP 44 POS 2.29mm Crimp ST Panel Mount 44 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub RCP 44 POS 2.29mm Crimp ST Panel Mount 44 Terminal 1 Port
Search Keywords: 1119800008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:111980-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
750
$22.28
1,500
$11.38
2,250
$7.75
3,000 +
$7.59
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn D-Sub Socket 44 Pos (empty) Sz 20 28-20 AWG Solder Cup Stamped ZD Ser. 5 A | ITT Cannon ZDB-A-44-S-F0
In Stock:
750
Minimum Order:
5