111636-0009

ITT CANNON

Conn D-Subminiature SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Search Keywords: 1116360009
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    111636-0009
  • Alias/AKA:
    GDA15SF0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    turned
  • Contacts:
    delivery without contacts, please order separately
  • Shell Finish:
    Yellow Chromate Over Cadmium
  • Mating Cycles:
    500
  • Gender:
    Socket, crimp termination
  • Contact Termination:
    Crimp
  • Mounting Method:
    .120" (3,05mm) Through Hole
  • Contact Resistance:
    10 mili Ohm max
  • Dielectric Withstanding Voltage:
    1000 VAC at sea level
  • Contact Finish:
    Gold over Nickel
  • Wire Gauge Range Awg:
    AWG 20
  • Salt Spray Test:
    48 hours {96 Hrs for Stainless Steel}
  • Shell Material:
    low carbon steel
  • Operating Temperature:
    -65°/+150 °
  • Color Insulator:
    White
  • Contact Arrangement:
    15
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • General:
    Connector providing high-reliability and moisture protection
  • Current Rating:
    7.5 A max
  • Contact Material:
    Copper Alloy
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks can ship 11/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$390.15
25
$214.15
38
$145.34
50 +
$142.43
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!