- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 111633-0011
111633-0011
ITT CANNON
Conn D-Subminiature PIN 9 POS 1.37mm Crimp Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Subminiature PIN 9 POS 1.37mm Crimp Thru-Hole 9 Terminal 1 Port
Search Keywords: 1116330011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:111633-0011
-
Alias/AKA:GDE9PA156
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:N/A
-
Mounting:Through Hole3516
-
Gender:Pin, crimp termination
-
Termination Method:Crimp3529
-
Shell Size:E3527
-
Number of Contacts:9
-
Contact Plating:Gold Over Copper3509
-
Operating Temperature:-65°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
24 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$491.20
5
$489.98
10
$488.75
13
$487.53
25
$267.60
38
$181.61
50 +
$177.98
Click for Quote
Log in
to unlock special pricing