- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 111631-0000
111631-0000
ITT CANNON
Conn D-Subminiature PIN 50 POS Crimp Thru-Hole 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 50 POS Crimp Thru-Hole 50 Terminal 1 Port
Search Keywords: 1116310000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:111631-0000
-
Alias/AKA:GDD50P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Mounting:Through Hole
-
Gender:Pin, crimp termination
-
Termination Method:Crimp
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-65°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
13
$1,461.85
25
$776.51
38
$521.62
50 +
$511.19
Click for Quote
Log in
to unlock special pricing