- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 111452-0559
111452-0559
ITT CANNON
Conn Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port Automotive
Search Keywords: 1114520559
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:111452-0559
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Style:Jam Nut Receptacle
-
Low Profile / Light Weight:No
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Shell Size:25
-
High Impact Shock:Yes
-
Corrosion Resistant:500 hours
-
Sine Vibration:60 G, 85 to +392 F
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Type:Rear release crimp snap-in contacts
-
Operating Voltage:Vrms = 600 Vdc = 850
-
Contact Material:Copper Alloy, gold plate
-
Test Service Rating (Unmated):Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
-
Random Vibration "j":492 F
-
Series:38999 - Style Series III
-
Plating:Olive drab cadmium over electroless nickel plate
-
External Bending Moment (Size 25):1000 in/ lbs
-
Arrangement:25-37
-
Sand, Dust, Ice:Yes
-
Polarization:AR° or AP° BSC=80° BR° or BP° BSC=142° CR° or CP° BSC=196°
-
Test Service Rating (Mated):Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
-
Grommet And Seal Material:Silicone base elastomer
-
Temperature Range:65°C (85°F) to + 175°C (+347°F)
-
Class:Environment resistant (without rear accessory)
-
Coupling System:Threaded Coupling
-
Electrolytic Erosion:Yes
-
Number of Contacts:37 contacts size 16
-
Insulator Material:High grade plastic
-
Scoop Proof:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
29 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$582.30
3
$574.14
5 +
$570.34
Click for Quote
Log in
to unlock special pricing