- Home ›
- All Products›
- 111441-0447
111441-0447
ITT CANNON
D3899926WG75AE; 38999 Series I, II, and III; Circu
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D3899926WG75AE; 38999 Series I, II, and III; Circu
Search Keywords: 1114410447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:111441-0447
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Temperature Range:65°C (85°F) to + 175°C (+347°F)
-
Mod# Contact:less contacts
-
Sand, Dust, Ice:Yes
-
Sine Vibration:60 G, 85 to +392 F
-
Contact Material:Copper Alloy, gold plate
-
Series:38999 - Style Series III
-
Scoop Proof:Yes
-
Corrosion Resistant:500 hours
-
Number of Contacts:4 contacts size 8
-
Polarization:AR° or AP° BSC=79° BR° or BP° BSC=153° CR° or CP° BSC=197°
-
Contact Type:Rear release crimp snap-in contacts
-
Random Vibration "j":492 F
-
Test Service Rating (Unmated):Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
-
Grommet And Seal Material:Silicone base elastomer
-
Electrolytic Erosion:Yes
-
Plating:Olive drab cadmium over electroless nickel plate
-
External Bending Moment (Size 25):1000 in/ lbs
-
Arrangement:21-75
-
Test Service Rating (Mated):Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
-
Style:Straight Plug
-
Operating Voltage:Vrms = 433 Vdc = 613
-
Low Profile / Light Weight:No
-
High Impact Shock:Yes
-
Coupling System:Threaded Coupling
-
Class:Environment resistant (without rear accessory)
-
Insulator Material:High grade plastic
-
Shell Size:21
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Gender:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
7
$1,262.86
13
$717.78
19
$506.62
25 +
$496.49
Click for Quote
Log in
to unlock special pricing