ITT CANNON Authorized Distributor

111436-0282

KJA6T11F35SN16 / 111436-0282 / Circular

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
KJA6T11F35SN16 / 111436-0282 / Circular
Search Keywords: 1114360282
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    111436-0282
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    9A515.Y.5
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Random Vibration "j":
    492 F
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Sand, Dust, Ice:
    Yes
  • Plating:
    Electroless Nickel
  • External Bending Moment (Size 25):
    1000 in/ lbs
  • Grommet And Seal Material:
    Silicone base elastomer
  • High Impact Shock:
    Yes
  • Electrolytic Erosion:
    Yes
  • Gender:
    Socket
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Series:
    38999 - Style Series III
  • Number of Contacts:
    13 contacts size 22D
  • Corrosion Resistant:
    48 hours
  • Style:
    Straight Plug
  • Contact Material:
    Copper Alloy, gold plate
  • Class:
    Environment resistant (without rear accessory)
  • Arrangement:
    11-35
  • Scoop Proof:
    Yes
  • Polarization:
    AR° or AP° BSC=95° BR° or BP° BSC=141° CR° or CP° BSC=208°
  • Shell Size:
    11
  • Contact Type:
    Rear release crimp snap-in contacts
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Sine Vibration:
    60 G, 85 to +392 F
  • Coupling System:
    Threaded Coupling
  • Insulator Material:
    High grade plastic
  • Low Profile / Light Weight:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 111436-0282 RoHS compliant?
No, 111436-0282 is not RoHS compliant.
What is the lead time for 111436-0282?
The standard lead time for 111436-0282 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
37 Weeks can ship 6/1/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,272.12
13
$723.04
19
$510.33
25 +
$500.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!