111412-0066

ITT CANNON

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Search Keywords: 1114120066
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    111412-0066
  • Alias/AKA:
    KJL5E17B35SCL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Contacts:
    55 contacts size 22D
  • Low Profile / Light Weight:
    No
  • Polarization:
    125 °
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Contact Material:
    Copper Alloy, gold plate
  • Insulator Material:
    High grade plastic
  • Sand, Dust, Ice:
    Yes
  • Electrolytic Erosion:
    No
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Coupling System:
    Bayonet
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Type:
    Rear release crimp snap-in contacts
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Gender:
    Socket
  • Scoop Proof:
    Yes
  • Class:
    Environment resistant (without rear accessory)
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Mod# Contact:
    less contacts
  • Grommet And Seal Material:
    Silicone base elastomer
  • Shell Size:
    17
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Corrosion Resistant:
    500 hours
  • Random Vibration "j":
    Ambient
  • Style:
    Box mounting receptacle (back panel mounting)
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Arrangement:
    17-35
  • Series:
    38999 - Style Series I
  • High Impact Shock:
    Yes
  • Sine Vibration:
    30 G, Ambient
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
31 Weeks can ship 1/12/27
Backorder
Price (USD)
Qty
Unit Price
7
$664.46
13
$377.66
19
$266.56
25 +
$261.23
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!