111412-0001

ITT CANNON

KJL5E17B35PN; 38999 Series I, II, and III; Circula

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJL5E17B35PN; 38999 Series I, II, and III; Circula
Search Keywords: 1114120001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    111412-0001
  • Alias/AKA:
    KJL5E17B35PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Coupling System:
    Bayonet
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Class:
    Environment resistant (without rear accessory)
  • Style:
    Box mounting receptacle (back panel mounting)
  • Low Profile / Light Weight:
    No
  • Corrosion Resistant:
    500 hours
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Number of Contacts:
    55 contacts size 22D
  • Insulator Material:
    High grade plastic
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Random Vibration "j":
    Ambient
  • Arrangement:
    17-35
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • High Impact Shock:
    Yes
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Sand, Dust, Ice:
    Yes
  • Polarization:
    95 °
  • Series:
    38999 - Style Series I
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Shell Size:
    17
  • Scoop Proof:
    Yes
  • Contact Type:
    Rear release crimp snap-in contacts
  • Gender:
    Pin
  • Contact Material:
    Copper Alloy, gold plate
  • Sine Vibration:
    30 G, Ambient
  • Electrolytic Erosion:
    No
  • Grommet And Seal Material:
    Silicone base elastomer
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
31 Weeks can ship 1/12/27
Backorder
Price (USD)
Qty
Unit Price
7
$765.45
13
$435.06
19
$307.08
25 +
$300.93
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!